TE Connectivity 175196-3

Connector Accessory, 0.071in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175196-3.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet131 pages5 years ago
Instruction Sheet3 pages8 years ago
Datasheet11 pages15 years ago
Datasheet12 pages16 years ago
Datasheet14 pages21 years ago
Datasheet12 pages21 years ago
Instruction Sheet3 pages0 years ago

IHS

ODG (Origin Data Global)

Master Electronics

Factory Futures

Inventory History

3 month trend:
-31.40%

CAD Models

Download TE Connectivity 175196-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity66105-4
TE Connectivity Circular Connector Pin, Type III+, Receptacle, Crimp, Size 16, 24-20 AWG
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 175196-3 provided by its distributors.

Connector Accessory, 0.071in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
Rectangular Connector Contacts; 175196-3; TE CONNECTIVITY; Gold; Crimp; 16 AWG; 20 AWG
Contact, Socket, 20-16Awg, Crimp; Produc |Te Connectivity Amp 175196-3
DYNAMIC 3000 PCB CONN CONTACT, FEMALE, CRIMP, GOLD PLATING 16 - 20 AWG
Dynamic Series 16-20 AWG Socket Crimp Receptacle Connector
DYNAMIC D-3 REC CONT/L PdNi & AU 0.76
TE Connectivity Gold Plated Crimp Terminal, Female Contact, Dynamic 3000 Series, Max 1.25mm², Min 0.5mm²
Contact SKT Crimp ST Cable Mount 16-20AWG Reel
Headers & Wire Housings REC CONT/L AU 0.76
Contact female crimp 20-16AWG Au L D-3
RS APAC
CONN SOCKET 16-20AWG CRIMP GOLD
CONTACT, SOCKET, 20-16AWG, CRIMP; Product Range: Dynamic D-3 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Gold Plated Contacts; For Use With: AMP Dynamic D-3 Serie
DYNAMIC D-3 REC CONT/L PdNi & AU 0.76 Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Gold Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Gold (Au) Receptacle 20 – 16 AWG | Dynamic 3000 Contact | Part Number: 175196-3 | Internal Number: 175196-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty