What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 175195-3

Dynamic D-3 Rec Cont/M Au 0.76; |Amp Te Connectivity 175195-3

$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175195-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-16.98%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 175195-3 provided by its distributors.

Dynamic D-3 Rec Cont/M Au 0.76; |Amp Te Connectivity 175195-3
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive
TE Connectivity Gold Plated Crimp Terminal, Male Contact, Dynamic 3000 Series, Max 0.6mm², Min 0.2mm²
Headers&Wire Housings RECPT 24-20 AWG
CONTACT, SOCKET, 24-20AWG, CRIMP;
CONN RCPT 20-24AWG CRIMP 30GOLD
Connector Contact, Receptacle, Component-to-Wire, 24 – 20 AWG Wire Size, .2 – .6 mm² Wire Size, Gold, Reel & Box, Wire & Cable, Dynamic 3000 Series
DYNAMIC D-3 REC CONT/M PdNi & AU 0.76 Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Receptacle 24 – 20 AWG | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 175195-3 | Internal Number: 175195-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty