TE Connectivity 1318382-2

Conn Shrouded Header RCP 16 POS 2.2mm Solder RA Thru-Hole Tube
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318382-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+16.24%

CAD Models

Download TE Connectivity 1318382-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity174975-2
Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Tube
TE Connectivity174053-2
Conn Multilock Connector HDR 16 POS 2.5mm Solder RA Side Entry Thru-Hole Automotive Tube
TE Connectivity174973-2
Con Automotive Pcb Pin Straight Header; |Te Connectivity Amp 174973-2
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Samtec SSQ Series Wire-to-Board Receptacle, 2.54mm Pitch, 16-Pin Dual Row, Right Angle, TH
2.54mm (0.1") Pitch DIL Horizontal PC Tail Socket Assembly, selective gold + tin, 8+8 contacts"

Descriptions

Descriptions of TE Connectivity 1318382-2 provided by its distributors.

Conn Shrouded Header RCP 16 POS 2.2mm Solder RA Thru-Hole Tube
Combination Line Connector, 16 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER R/A 16POS 2.2MM / Connector Header Through Hole, Right Angle 16 position 0.087" (2.20mm)
Male Pin Headers; 1318382-2; TE CONNECTIVITY; 2; Right Angle; Tin; 16
Automotive Conn, R/A, Plug, 16Pos; |Amp Te Connectivity 1318382-2
TE Connectivity 2.2mm Pitch 16-Pin Dual Row Receptacle with Shield, MULTILOCK 025 Series, Right Angle TH
0.025 Series and Hybrid Connectors and Contacts
CAP ASSEMBLY, H, 2 ROW, 16 WAY, PIN 025
AUTOMOTIVE CONN, R/A, PLUG, 16POS; Product Range:TH 025 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:16Contacts; Automotive Contact Type:Crimp Pin; Connector Body Material:PBT (Polybutylene
025 CAP HSG ASSY 16P PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.2 mm Centerline (Pitch): .087 in Horizontal Wire-to-Board 2 2.2 mm | Signal Header | Part Number: 1318382-2 | Internal Number: 1318382-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty