Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1747049-1

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1747049-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-14.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-12-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
TE Connectivity1744037-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1744048-3
Conn Header HDR 3 POS 5.08mm Solder RA Thru-Hole 3 Terminal 1 Port Bag
TE Connectivity / AMP350987-4
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1747049-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
1 Tin 2.5mm -30℃~+105℃ Copper alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
CONNECTOR, HEADER, 3POS, 1ROW, 6.5MM; Pitch Spacing:6.5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Grace Inertia 6.5 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin P
Special Order: GRACE INERTIA CONNECTOR 6.5 3POS HEADER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1747049-1 | Internal Number: 1747049-1 | 6.5 mm | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1747049-1 .