TE Connectivity 1744426-4

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1744426-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+28.20%

CAD Models

Download TE Connectivity 1744426-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX™ Bag
TE Connectivity171825-4
CONNECTOR, EIS, TYPE V, HEADER, 4 POSITION, 2.50 MM CENTERLINE | TE Connectivity 171825-4
TE Connectivity2132230-4
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-4
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
CONN HEADER VERT 4POS 2.5MM / Connector Header Through Hole 4 position 0.098" (2.50mm)
TE Connectivity177537-4
Conn Shrouded Header (3 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Loose

Descriptions

Descriptions of TE Connectivity 1744426-4 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator
Conn Shrouded Header HDR 4Power POS 2.5mm Solder RA Side Entry Thru-Hole Bag
CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate
Special Order: Header Housing Assy, EP 2.5 RA, 4 Pos. PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1744426-4 | Internal Number: 1744426-4 | 2.5 mm | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1744426-4 .