Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1744057-3

Pin header, 3 pole, pitch 3.96 mm, straight, natural, 1744057-3
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1744057-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
+14.36%

CAD Models

Download TE Connectivity 1744057-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2026-09-25
LTD Date2026-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TE Connectivity647676-3
CONN HEADER R/A 3POS 3.96MM / Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm)
TE Connectivity1744489-3
BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, NATURAL INSULATOR, PLUG
TE Connectivity1744337-1
3pin 3.96mm 1 Friction Lock,Header 8A 2.03μm tin Through hole mounting 11.88mm(Length)
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
3-Pin Header, 3.96mm Pitch, 1 Friction Lock, 5A, 1.52μm Tin, TH, 11.73mm L × 10.01mm H
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits

Descriptions

Descriptions of TE Connectivity 1744057-3 provided by its distributors.

Pin header, 3 pole, pitch 3.96 mm, straight, natural, 1744057-3
ECON POWER SERIES,3.96MM PITCH 3WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7.5A
3 Position 1 Row 3.96 mm Wire to Board Economy Power Pin Header Plug
3pin 3.96mm 1 Header,Locking Ramp 7.5A 3.05μm tin Through hole mounting
Conn Wire to Board HDR 3Power POS 3.96mm Solder ST Thru-Hole Package
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 3POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
3.96 EP HDR ASSY 3P W/PEGS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 1744057-3 | Internal Number: 1744057-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1744057-3 .