TE Connectivity 174146-2

Tyco Electronics Connector housing, 36road, 2line
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174146-2.

IHS

Datasheet5 pages2 years ago

Future Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.55%

CAD Models

Download TE Connectivity 174146-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity179059-6
Conn Shrouded Header (4 Sides) Tab 36 POS 2.5mm Solder RA Thru-Hole Tube
TE Connectivity1318745-2
TE Connectivity Automotive Wiring Connector, Receptacle, TH 025 Series, 32 Circuits, 2 Rows
TE Connectivity1318384-2
Connector Header Through Hole, Right Angle 40 position 0.087" (2.20mm)
Amphenol Communications Solutions66527-018LF
Board Connector, 36 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Solder, SSQ Series, Phosphor Bronze
TE Connectivity1-534206-8
Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of TE Connectivity 174146-2 provided by its distributors.

Tyco Electronics Connector housing, 36road, 2line
Multilock 040 Series 36 Way 2 Row Female Right Angle PCB Housing
Male Pin Headers; 174146-2; TE CONNECTIVITY; 2; Tin; 36; Right Angle
36 Pos Female Rectangular Connector, 5A, 2.5mm Pitch, Right Angle
Combination Line Connector, 36 Contact(s), Male, Solder Terminal
36 Position Dual Row Right Angle Receptacle MULTILOCK Connector
Conn Wire to Board RCP 36 POS Solder RA Thru-Hole Tube
Automotive Connectors 040 MULTILOCK I/O CONN 36P ASSY
Plug, 36 pole, angled, 2 rows, black, 174146-2
040 MULTILOCK I/O CONN 36PASSY
MULTILOCK Connectors and Contacts
174146-2, TE CONNECTIVITY/AMP BRAND
CONNECTOR, RCPT, 36POS, 2ROW, 2.5MM
Connector, Rcpt, 36Pos, 2Row, 2.5Mm; Pitch Spacing:2.5Mm; No. Of Contacts:36Contacts; Gender:Receptacle; Product Range:Multi Lock Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts; Rohs Compliant: Yes |Amp Te Connectivity 174146-2
040 MULTILOCK I/O CONN 36PASSY PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Horizontal Wire-to-Board 2 2.5 mm | Multilock Header | Part Number: 174146-2 | Internal Number: 174146-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1741462