TE Connectivity 1318745-2

TE Connectivity Automotive Wiring Connector, Receptacle, TH 025 Series, 32 Circuits, 2 Rows
$ 2.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318745-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-56.63%

CAD Models

Download TE Connectivity 1318745-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1318853-2
Conn Shrouded Header M 24 POS 2.2mm Solder RA Thru-Hole Automotive Tube
TE Connectivity1318384-2
Connector Header Through Hole, Right Angle 40 position 0.087" (2.20mm)
TE Connectivity174146-2
Tyco Electronics Connector housing, 36road, 2line
TE Connectivity1123431-1
Conn Multilock Connector RCP 24 POS 2.5mm Solder RA Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount Right Angle
Amphenol Communications Solutions66527-016LF
Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1318745-2 provided by its distributors.

TE Connectivity Automotive Wiring Connector, Receptacle, TH 025 Series, 32 Circuits, 2 Rows
Conn Wire to Board HDR 32 POS 2.2mm Solder RA Thru-Hole Automotive Tube
32 Pos RA Solder Header, 2.2mm Pitch, Female, PBT, Tin
Combination Line Connector, 32 Contact(s), Male, Solder Terminal
Automotive Conn, R/A, Plug, 32Pos; |Te Connectivity 1318745-2
Plug, 32 pole, angled, 2 rows, natural, 1318745-2
0.025 Series and Hybrid Connectors and Contacts
Wire-To-Board/Wire-To-Wire Connector
CAP ASSEMBLY, H, 2 ROW, 32 WAY, PIN 025
AUTOMOTIVE CONN, R/A, PLUG, 32POS; Product Range:TH 025 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:32Contacts; Automotive Contact Type:Crimp Pin; Connector Body Material:PBT (Polybutylene
025 I/O CAP HSG ASSY 32P PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.2 mm Centerline (Pitch): .087 in Horizontal Wire-to-Board 2 2.2 mm | Signal Header | Part Number: 1318745-2 | Internal Number: 1318745-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318745-2.