Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 174055-2

Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Side Entry Thru-Hole Automotive Tube
$ 2.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174055-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.45%

CAD Models

Download TE Connectivity 174055-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

HARWIN 2.54mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
3M 2.54mm Pitch 20-Pin Dual Row Receptacle, Board-to-Board, 5100 Series, Right Angle, TH
TE Connectivity1-216604-0
Board Connector, 10 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity6-534998-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW

Descriptions

Descriptions of TE Connectivity 174055-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Side Entry Thru-Hole Automotive Tube
2x10P 20P 2 2.5mm 5.2mm 10 Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
Tyco Electronics Connector housing, 20road, 2.5mmPitch, 2line
Combination Line Connector, 20 Contact(s), Male, Solder Terminal, Receptacle
Automotive Connector, Right Angle, MULTI-LOCK 40 Series, Straight Receptacle, 20 Contacts, Brass
040 SERIES MULTI-LOCK I/O CONNECTOR 20POSITION CAP HOUSING ASSEMBLY (HORIZONTAL TYPE) | CONN HEADER R/A 20POS 2.5MM
AGASTAT Automotive Conn 040 MULTILOCK I/O CONN 20P ASSY
Socket, 20 Way, Tht, Ra; |Te Connectivity Amp 174055-2
040 MULTILOCK I/O CONN 20PASSY
MULTILOCK Connectors and Contacts
Crimping Terminal Rubber Shell
SOCKET, 20 WAY, THT, RA; Pitch Spacing: 2.5mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: MULTI-LOCK 40 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contac
040 MULTILOCK I/O CONN 20PASSY PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Horizontal Wire-to-Board 2 2.5 mm | Signal Header | Part Number: 174055-2 | Internal Number: 174055-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1740552