Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1740449-2

Conn Housing PL 2 POS 3.6mm Crimp ST Cable Mount Yellow Box
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1740449-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1740449-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1740259-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1740259-5
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1740449-2 provided by its distributors.

Conn Housing PL 2 POS 3.6mm Crimp ST Cable Mount Yellow Box
Combination Line Connector, 2 Contact(s), Female, Plug
7.5mm MiniHVL Connector System
Plug & Socket Lighting Connectors, Cable-to-Cable, 2 Position, Wire & Cable, Plug, 42 VAC, Power, Cable Mount (Free-Hanging), NECTOR S
PLUG HOUSING, LV-2, YELLOW; Connector Type:IEC; Gender:Plug; Current Rating:7A; Voltage Rating, AC:42V; No. of Outlets:2; Termination Method:IDC; Series:MiniHVL; Mounting Type:Panel; Colour:Yellow; No. of Mating Cycles:300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty