TE Connectivity 173853-1

CONN PLUG HSNG 18POS DUAL WHITE / 18 Rectangular Connectors - Housings Plug White
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173853-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-16.45%

CAD Models

Download TE Connectivity 173853-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1586017-8
Conn Housing PL 18 POS 4.2mmCrimp STCable Mount Natural Bag
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1586000-8
Conn Housing, 4.2Mm, Plug, 18Positions; |Te Connectivity Amp 1-1586000-8
TE Connectivity1-964449-1
Automotive Conn Housing, Plug, 16Pos; |Te Connectivity Amp 1-964449-1

Descriptions

Descriptions of TE Connectivity 173853-1 provided by its distributors.

CONN PLUG HSNG 18POS DUAL WHITE / 18 Rectangular Connectors - Housings Plug White
070 Series MULTILOCK 18 Position 5.9 mm Pitch Wire to Wire Receptacle Connector
TE Connectivity Connector Housing, 18-Pos, 3.5mm Pitch, 2 Row
Combination Line Connector, 18 Contact(s), Female, Plug
Conn Housing PL 18 POSCrimp STCable Mount White Tray
-30℃~+105℃ 5.9mm 2 5.9mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing, Plug, 18 Ways, Socket Contacts
Socket, unequipped, 18 pole, straight, 2 rows, natural, 173853-1
Automotive Connectors 070 MULTILK PLUG 18P
MULTILOCK 070 SERIES 18 WAY 2 ROW MALE STRAIGHT PCB HOUSING
Conn Housing PL 18 POS Crimp ST
Avnet Japan
MULTILOCK Connectors and Contacts
HOUSING, PLUG, MULTILOCK, 18WAY; Product Range: -; Gender: Plug; No. of Positions: 18Ways; Pitch Spacing: -; For Use With: Socket Contacts; SVHC: No SVHC (15-Jan-2019); Connector Body Material: PBT (Polybutylene Terephthalate),
070 MULTILOCK PLUG 18P Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Connector System: Wire-to-Wire Number of Positions: 18 Housing for Female Terminals 1.8 mm .071" Wire-to-Wire | Multilock & Connector Housing | Part Number: 173853-1 | Internal Number: 173853-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1738531