Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 173850-1

Automotive Connectors; 173850-1; TE CONNECTIVITY; Natural; 8; Yes; 21.59 mm
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173850-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-1.63%

CAD Models

Download TE Connectivity 173850-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity173850-2
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-173850-1
Automotive Connectors; 1-173850-1; TE CONNECTIVITY; Natural; 8; Yes; 21.59 mm
Conn Housing M 8 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
TE Connectivity174044-2
CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Automotive Conn MX150 ASSY 1.5 BLD 2X4 LTGY B/8
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 173850-1 provided by its distributors.

Automotive Connectors; 173850-1; TE CONNECTIVITY; Natural; 8; Yes; 21.59 mm
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
WTB HOUSING, HEADER, 8POS, 2ROW; Pitch Spacing: 3.5mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: MULTI-LOCK Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC:
Series = Multilock / Flammability Rating = UL 94HB / Lockable = No / Polarised = Yes / Poles = 8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / B mm = 21.6 / A mm = 26.05 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5.5 / Gender = Plug / Housing Colour = Natural

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173850-1.