Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1634224-2

Amplimite HD-20 Series, 25 Way Mount Pcb D-sub Conn Socket, 2.77MM Pitch
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1634224-2.

IHS

Datasheet3 pages10 years ago
Datasheet2 pages17 years ago

Electro Sonic

TE Connectivity

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-05-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-12-01
LTD Date2017-12-29

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
TE Connectivity3-1634224-2
AMPLIMITE Series 25 Position 2 Row Female Female/Socket Solder D Sub Connector
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Standard, Receptacle, SD, 25 Contacts, DB, Solder
D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of TE Connectivity 1-1634224-2 provided by its distributors.

AMPLIMITE HD-20 SERIES,25 WAY MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Amplimite Hd-20, Amplimite Hd-20 Series, Dc, Receptacle, 25, Metal, Solder |Te Connectivity Amp 1-1634224-2
SOCKET, D, PCB, THR/INSERT, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Ma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 116342242