Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1734346-4

USB Connector, 4 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734346-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1734346-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.972
$ 1.56
$ 1.56
Stock
193
3,584
3,584
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity292303-5
USB-A Connector, Plug, Horizontal/TH Mount, 30V(AC), USB 2.0, 1-4 Pos, 14.63mm L × 14mm H
TE Connectivity6364372-2
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity1903814-1
Conn USB 2.0 Type A RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray
Push-Pull,Receptacle 2mm 2 4pin 1A 380nm gold Black SMD,P=2mm SMD mount 6.1mm(height)
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 4 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, SSM Series

Descriptions

Descriptions of TE Connectivity 1734346-4 provided by its distributors.

USB Connector, 4 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
Conn USB 2.0 Type B RCP 4 POS Solder RA SMD 4 Terminal 1 Port Box/Tray
30V(AC) USB-B (USB TYPE-B) USB 2.0 1 4 plug horizontal mounting,SMD mount 16.5mm(Length)
STD USB TYPE B, R/A, SMT, WHITE
Universal Serial Bus (USB) Connectors
USB Connectors B Wht G/F 4P R/A SMT
CONN RCPT USB2.0 TYPEB 4P SMD RA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty