Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1734344-1

Conn D-Subminiature SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734344-1.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages17 years ago

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download TE Connectivity 1734344-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-12-15
LTD Date2018-01-12

Related Parts

TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDEH15SOL2RM8
TE Connectivity1-1734344-2
D-Sub connector, 15 pole, standard, angled, solder pin, 1-1734344-2
D Sub Connector, Rcpt, De, 15Pos, Th; |Amphenol Communications Solutions L77HDEH15SOL2RM8C309
TE Connectivity1-1470250-1
D Type Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDE15SD1CH4RC309

Descriptions

Descriptions of TE Connectivity 1734344-1 provided by its distributors.

Conn D-Subminiature SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
CONNECTOR, RECEPTACLE, HD-22, 15 POS, SIZE 1, FRONT METAL SHELL, RIGHT ANGLE
D SUB CONNECTOR, STANDARD, 15 POSITION,; D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE; No. of Contacts:15Contacts; Gender:Receptacle; D Sub Shell Size:DE; Product Range:Amplimite HD-22 Series; Connector Body Material:Metal Body; Contact Termination Type:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty