TE Connectivity 173081-2

Ei Series, 2.5MM Pitch 2 Way 1 Row Straight Pcb Header, Solder Termination
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 173081-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-4.52%

CAD Models

Download TE Connectivity 173081-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2132415-2
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity2132230-2
Conn Shrouded Header HDR 2Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity177537-2
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Loose Piece
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.5mm Pitch
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag

Descriptions

Descriptions of TE Connectivity 173081-2 provided by its distributors.

EI SERIES, 2.5MM PITCH 2 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION
Conn Wire to Board HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
2pin 2.5mm 1 Header,Latch Holder 3.5A gold Through hole mounting
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
CONNECTOR, HEADER, 2POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:2Contacts; Gender:Header; Product Range:EI Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
EIS POST ASSY V 2P GOLD NATU. PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173081-2 .