TE Connectivity 770064-1

Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 1; 0.093 in.
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770064-1.

IHS

Datasheet6 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.10%

CAD Models

Download TE Connectivity 770064-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
TE Connectivity1-350867-0
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350865-1
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770064-1 provided by its distributors.

Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 1; 0.093 in.
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
Commercial Pin & Socket 1 Position Free Hanging In-Line Contact Housing Plug
Connector Housing, Plug; |Te Connectivity Amp 770064-1.
Connector Housing, Commercial .093, Plug, 1 Ways
.1980.2 .250 Centerline 250 V 13 A max.
Conn Housing PL 1 POS ST Cable Mount Natural Package
Detent Lock,Plug 1 1pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting
Pin&Socket Connectors PLUG W/O EAR 1P in-line
PLUG HOUSING, 1POS, PA, NATURAL
01P .093 COMM P&S PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770064-1 | Internal Number: 770064-1 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770064-1 .
  • 770064-1.