Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1721260-6

General Purpose Miniature PCB Electromechanical Relay SPST 8A 24VDC 2880Ohm Through Hole
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1721260-6.

ODG (Origin Data Global)

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

Upverter

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+906%

CAD Models

Download TE Connectivity 1721260-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-02-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1721260-5
General Purpose Miniature PCB Electromechanical Relay SPST 8A 12VDC 720Ohm Through Hole
TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
TE Connectivity / AMP1721083-5
AgCdO 9V 8A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
Power Relay; Coil Voltage Vdc Nom:24V; C |Omron Electronic Components G5Q-1A4-DC24

Descriptions

Descriptions of TE Connectivity 1721260-6 provided by its distributors.

General Purpose Miniature PCB Electromechanical Relay SPST 8A 24VDC 2880Ohm Through Hole
RELAY GEN PURPOSE SPST 8A 24V / Power Relay 24VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
AgSnO2In2O3 24V 8A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
OJ-SS-124LMH2 Relay Type: Standard Coil Power Rating DC: 200 mW Coil Resistance: 2880 Ω Coil Special Features: UL Coil Insulation Class E Coil Voltage Rating: 24 VDC Standard 200 mW 2880 Ω UL Coil Insulation Class E | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJ-SS-124LMH2 | Internal Number: 1721260-6 | TE Connectivity
RELAY, SPST-NO, 250VAC, 30VDC, 8A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:8A; Product Range:OJ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Tin Oxide; Coil Resistance:2.88kohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:VDE; Coil Voltage VDC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:200mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1721260-6.
  • OJ-SS-124LMH2