TE Connectivity 1718489-1

DEUTSCH 18 Pos. Rectangular Housing Connector Receptacle Black 0.157 (4.00mm)"
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1718489-1.

element14 APAC

Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-18.44%

CAD Models

Download TE Connectivity 1718489-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity936201-1
Board Connector, 16 Contact(s), 2 Row(s), Female, Wire Terminal, Plug
TE Connectivity / AMP936095-1
2 20pin wire mounting,free hanging,Through hole mounting 42.1mm(Length)*18mm(height)
TE Connectivity1-794954-8
RECEPTACLE, HOUSING, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2 | TE Connectivity 1-794954-8
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1718489-1 provided by its distributors.

DEUTSCH 18 Pos. Rectangular Housing Connector Receptacle Black 0.157 (4.00mm)"
AUTOMOTIVE CONN HOUSING, RCPT, 18POS; Product Range: MCP 1.5K Series; Gender: Receptacle; No. of Positions: 18Ways; For Use With: AMP MCP 1.5K Series Socket Contacts; Connector Body Material: PBT (Polybutylene Terephthalate),
AMP MCP 1.5 RECEPT HSG 18 POS Nominal Voltage Architecture: 12 V 24 V Number of Positions: 18 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Wire-to-Device Mating Tab Width: 1.6 mm Ampseal Header | 12 V 18 Housing for Female Terminals | 1.6 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty