TE Connectivity 171826-6

TE Connectivity 171826-6 Positionst Header Pre-Assembled Hor Male Shrouded Conn
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171826-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+3.70%

CAD Models

Download TE Connectivity 171826-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity2132415-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132230-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity171826-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Pin Header, 6 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA

Descriptions

Descriptions of TE Connectivity 171826-6 provided by its distributors.

TE Connectivity 171826-6 Positionst Header Pre-Assembled Hor Male Shrouded Conn
Header, Latch Holder 6-Pin 2.5mm Pitch 2A Tin-Plated TH 15mm L × 13.5mm H
EI SERIES, 2.5MM PITCH 6 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
Wtb Conn, R/A Header, 6Pos, 1Row, 2.5Mm; |Te Connectivity Amp 171826-6
POST HEADER ASSY HORIZ EI; Pitch Spacing:2.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:AMP EI Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Co
POST HEADER ASSY HORIZ EI PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Horizontal Wire-to-Board 6 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171826-6 .