TE Connectivity 171826-5

Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171826-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-1.92%

CAD Models

Download TE Connectivity 171826-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity440053-5
Conn Shrouded Header HDR 5 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
TE Connectivity171825-5
EI SERIES, 2.5MM PITCH 5 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION
TE Connectivity2132230-5
Conn Shrouded Header HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
Molex 89401-0510 2.00mm Pitch Wire-to-Board Header, Right-Angle, 5 Circuits

Descriptions

Descriptions of TE Connectivity 171826-5 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Conn Wire to Board HDR 5 POS 2.5mm Solder RA Side Entry Thru-Hole Bag/Box
POST HDR ASSY HDR AMP EI CONN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Horizontal Wire-to-Board 5 | Ampseal Header | TE Connectivity |
CONNECTOR, HEADER, 5POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: EI Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171826-5 .
  • 171826-5.