TE Connectivity 171825-8

POST HDR ASSY VERT AMP EI CONN, PCB Headers and Receptacles | TE Connectivity 171825-8
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171825-8.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-9.31%

CAD Models

Download TE Connectivity 171825-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
TE Connectivity / AMP2132230-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Signal, 2.5 mm, 1 Rows, 8 Contacts, Through Hole Straight, KK 5045 Series
TE Connectivity917728-1
8pin 2.5mm 1 Header,Latch Holder 3A tin Through hole mounting 22.5mm(Length)*8.2mm(height)
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag

Descriptions

Descriptions of TE Connectivity 171825-8 provided by its distributors.

POST HDR ASSY VERT AMP EI CONN, PCB Headers and Receptacles | TE Connectivity 171825-8
Hdr, Wire-To-Brd, 2.5Mm, 8Pos; Available Until Stocks Are Exhausted Alternative Available |Te Connectivity Amp 171825-8.
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 8POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: EI Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (27-Jun-2018)
POST HDR ASSY VERT AMP EI CONN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 8 | PCB Header & Receptacle | Part Number: 171825-8 | Internal Number: 171825-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171825-8 .
  • 171825-8.