TE Connectivity 1676211-2

Res Thin Film 0805 187 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676211-2.

JRH Electronics

Datasheet8 pages10 years ago
Datasheet9 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+4.61%

CAD Models

Download TE Connectivity 1676211-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA-6AEB1870V
Res Thin Film 0805 187 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676247-2
Res Thin Film 0805 200 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A178RBTDF
Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A200RBTD
Res Thin Film 0805 200 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA6AEB201V
Res Thin Film 0805 200 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB181V
Res Thin Film 0805 180 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676211-2
Res Thin Film 0805 187 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A169RBTDF
Res Thin Film 0805 169 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRB07200RL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 200Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 1676211-2 provided by its distributors.

Res Thin Film 0805 187 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 187ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Thin Film Resistors-Smd 0.1W .1% 10Ppm 1; |Te Connectivity Holsworthy 1676211-2
187Ω ±0.1% 100mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
RES, 187R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 187ohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler
RN 0805 187R 0.1% 10PPM 1KRL Resistance Value: 187 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 187 Ω Thin Film Precision Resistor .1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A187RBTDF