What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF50-2830SCFA

[SignalBee™] 1.0mm Pitch, Board-to-Wire Lock Connector, -35 ℃ to 85 ℃, RoHS
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-2830SCFA.

Upverter

Technical Drawing1 page7 years ago
Datasheet1 page7 years ago

Farnell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-4.44%

CAD Models

Download HIROSE ELECTRIC DF50-2830SCFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.098
Stock
10,722,382
36,366
Authorized Distributors
6
5
Gender
Female
Female
Pitch
-
-
Number of Contacts
1
-
Number of Rows
-
-
Mount
Socket
-
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Gold, Nickel
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Connector Accessories Cavity Plug for Receptacle MX120G Nylon

Descriptions

Descriptions of HIROSE ELECTRIC DF50-2830SCFA provided by its distributors.

[SignalBee™] 1.0mm Pitch, Board-to-Wire Lock Connector, -35 ℃ to 85 ℃, RoHS
Hirose SCT
CONN SOCKET 28-30AWG CRIMP GOLD / Socket Contact Gold 28-30 AWG Crimp
Contact SKT Crimp ST Cable Mount 28-30AWG Reel
CONN SOCKET 28-30AWG CRIMPGOLD / 665-0002-0-00
Contact, Socket, 30-28Awg, Crimp; Product Range:Df50 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:28Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:30Awg Rohs Compliant: Yes |Hirose/hrs DF50-2830SCFA

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF50-2830-SCFA