TE Connectivity 1658655-1

D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Plug, Metal Body
$ 8.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658655-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+548%

CAD Models

Download TE Connectivity 1658655-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity205204-9
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity167292-1
D Sub Connector Housing, 9 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.
ITT / CannonDEU-9P-K87-F0
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658655-1 provided by its distributors.

D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Plug, Metal Body
TE Connectivity 1658655-1 D-Sub Connector 9 Contacts Male Crimp Unshrouded
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Loose
D-Sub plug, 9 pole, standard, unequipped, straight, crimp connection, 1658655-1
Connector, Cable; Plug; Front Metal Shell; 1; 9; 20 AWG; 0.35 in.; Black; Steel
TE Connectivity D-Sub Connector, Plug, DB9 Pin, Cable Mount
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Locking, Plug
PLUG & BACKSHELL, D, 9WAY; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: 1; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Metal Body; For Use With: AMPLIMITE HDP-20 Serie
D-Sub plug Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 9 (DE-09) Insulator material: PBT Series: AMPLIMITE / HDP-20 Termination: Crimp / Straight Poles: 9
KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 1658655-1 | Internal Number: 1658655-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658655-1.