TE Connectivity 1658620-2

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Tube
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658620-2.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Factory Futures

JRH Electronics

Inventory History

3 month trend:
+14.12%

CAD Models

Download TE Connectivity 1658620-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
Amphenol Communications Solutions71600-014LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-614LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-114LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658622-2
Conn IDC Connector RCP 14 POS 2.54mm Solder RA Cable Mount Tube
TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 1658620-2 provided by its distributors.

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Tube
CONNECTOR, RECEPTACLE, NOVA, AMP-LATCH, 14 POSITION, WITH MATING POLARIZATION
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE 14 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE 14 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:AMP-LATCH Novo Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows
14 NOVO MIL 15DP, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1658620-2 | Internal Number: 1658620-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658620-2.