Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 164163-2

Connector Accessory, 0.043in Min Cable Dia, 0.07in Max Cable Dia, Contact, Brass
$ 1.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 164163-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-5.33%

CAD Models

Download TE Connectivity 164163-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 164163-2 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.07in Max Cable Dia, Contact, Brass
Precision Molded Type III Discrete Pin and Socket Terminals, Size 16, High Normal Force, Low Resistance, Closed Interface to Prevent Damage from Misalignment
Contact Plating = Gold / Gender = Male / Contact Material = Copper Alloy / Contact Type = Stamped / For use with = Multimate Type III+ Connectors / Current Rating A = 13 / Wire Size mm2 Max. mm² = 0.2 / Wire Size mm2 Min. mm² = 0.5 / Series = III+ / Cross-Section AWG Min. AWG = 24 / Cross-Section AWG Max. AWG = 20
PIN ASSY Contact Mating Area Plating Material: Precious Metal Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 24 – 20 AWG Wire Size: .2 – .5 mm² Precious Metal Pin Gold Flash 24 – 20 AWG | Connector Contact | Part Number: 164163-2 | Internal Number: 164163-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 164163-2.