TE Connectivity 163088-2

Connector Accessory, 0.043in Min Cable Dia, 0.07in Max Cable Dia, Contact, Brass
$ 2.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 163088-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

SOS electronic

Sager Electronics

Inventory History

3 month trend:
-3.71%

CAD Models

Download TE Connectivity 163088-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 163088-2 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.07in Max Cable Dia, Contact, Brass
TE Connectivity Circular Connector Pin, Type III+, Receptacle, Crimp, 24-20 AWG
CRIMP SOCKET, III+, GOLD; Product Range: Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: Type III+ Series Connectors; Wi
Gender = Socket / Termination Type = Crimp / Contact Material = Brass / Contact Plating = Tin over Nickel / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.2 / Suitable for = Type III+ Power Connector
LOOSE PC SOCKET TYPEIII+ CONTACT SIZE16 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 24 – 20 AWG Wire Size: .2 – .5 mm² Gold (Au) Socket Gold Flash 24 – 20 AWG | Connector Contact | Part Number: 163088-2 | Internal Number: 163088-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630882