Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 163084-1

Connector Accessory, 0.079in Min Cable Dia, 0.098in Max Cable Dia, Contact, Brass

$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 163084-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

SOS electronic

element14 APAC

Inventory History

3 month trend:
-2.90%

CAD Models

Download TE Connectivity 163084-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon121668-0276
Vector/Apd/Harness/Others; |Itt Cannon APK-SA16A15-002-B (SINGLE)
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Amphenol AerospaceM39029/57-355
Contact Skt Crimp 24-28Awg Gold | Amphenol Aerospace M39029/57-355

Descriptions

Descriptions of TE Connectivity 163084-1 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.098in Max Cable Dia, Contact, Brass
Contact Plating = Tin / Gender = Female / Contact Material = Brass / Contact Type = Stamped / For use with = Multimate Type III+ Connectors / Current Rating A = 13 / Wire Size mm2 Max. mm² = 0.75 / Wire Size mm2 Min. mm² = 1.5 / Series = III+ / Cross-Section AWG Min. AWG = 18 / Cross-Section AWG Max. AWG = 15
RECEPTACLE Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 15 AWG Wire Size: .75 – 1.5 mm² Tin (Sn) Socket 18 – 15 AWG | Connector Contact | Part Number: 163084-1 | Internal Number: 163084-1 | Alias Number: A81709-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty