TE Connectivity 163083-8

Connector Accessory, 0.078in Min Cable Dia, 0.098in Max Cable Dia, Contact, Brass
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 163083-8.

ShanghaiCT

Datasheet1 page11 years ago

Electro Sonic

ODG (Origin Data Global)

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-24.93%

CAD Models

Download TE Connectivity 163083-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 8 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 163083-8 provided by its distributors.

Connector Accessory, 0.078in Min Cable Dia, 0.098in Max Cable Dia, Contact, Brass
CONTACT, CRIMP, SOCKET, 18-15AWG, REEL; Product Range: Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 15AWG; Contact Plating: Tin Plated Contacts; For Use With: Connectors; Wire S
.062 DIA SOC.ASS.3+ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 16 AWG Wire Size: .75 – 1.5 mm² Tin (Sn) Socket 18 – 16 AWG | Connector Contact | Part Number: 163083-8 | Internal Number: 163083-8 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630838