Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 163007

Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 163007.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+13.87%

CAD Models

Download TE Connectivity 163007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity480115-3
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 2 POSITION, BLACK | TE Connectivity 480115-3

Descriptions

Descriptions of TE Connectivity 163007 provided by its distributors.

Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Terminal Housing, Terminals, 2 Pos, 8-Pin Socket (Female), Transparent, Wire Mount, Free Hanging, TH, 37.7mm L × 24.1mm H
CONNECTOR HOUSING, RCPT, 8 WAY, NYLON; Product Range: FASTIN FASTON Series; No. of Positions: 8Ways; Pitch Spacing: 9.1mm; For Use With: 6.3mm Series FASTIN-FASTON Connector; SVHC: No SVHC (15-Jan-2018); Accessory Type: Recept
FF 250 REC HSG 8P NYLON CLEAR Terminal Type: Receptacle Centerline (Pitch): .358 in Centerline (Pitch): 9.1 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .358" 9.1 mm Straight | Crimp Terminal Housing | Part Number: 163007 | Internal Number: 163007 | Natural | .358" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163007.