TE Connectivity 1630480-4

Res Carbon Film Trimmer 100K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1630480-4.

Farnell

Datasheet3 pages12 years ago
Datasheet1 page16 years ago
Datasheet2 pages20 years ago
Datasheet2 pages21 years ago

Master Electronics

TE Connectivity

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE ConnectivityCB10LH104M
Res Carbon Film Trimmer 100K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Res Carbon Film Trimmer 100K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (10.3 X 6mm) Pin Thru-Hole Bulk
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 100 K
PT10 Series 100 kOhm 0.15 W ±20 % Through Hole 10 mm Carbon Potentiometer
Res Carbon Film Trimmer 100K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Bourns 3306P-1-104 100K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer
TE ConnectivityCB10LH104M
Res Carbon Film Trimmer 100K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity1630479-8
Res Carbon Film Trimmer 100K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1630480-4 provided by its distributors.

Res Carbon Film Trimmer 100K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 100000ohm, 150V, 20% +/-Tol, 1 Turn(s), 4339
TRIMMER, TOP ADJUST, 100K; Track Resistance: 100kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 2; Available until stocks are exhausted
Trimmer, Potentiometer, 100Kohm 1Turn Thru Hole; Rango De Producto:Serie Cb10; Resistencia De La Pista:100Kohm; Número De Giros:1; Potencia Nominal:150Mw; Tolerancia De Resistencia:± 20%; Coeficiente De Temperatura:± 500Ppm/°C |Citec Te Connectivity CB10LV104M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB10LV104M