Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623708-1

Axial FIXED RESISTOR RGP Neohm 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 100MOhm ±350ppm/C
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623708-1.

IHS

Datasheet4 pages3 years ago
Datasheet2 pages21 years ago

element14 APAC

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-3.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1623708-1 provided by its distributors.

Axial FIXED RESISTOR RGP Neohm 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 100MOhm ±350ppm/C
Resistor; Thick Film; Res 100 Megohms; Pwr-Rtg 0.25 W; Tol 5%; Axial; RGP0207CHJ100M
Res Metal Glaze 100M Ohm 5% 1/4W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RGP0207CH 5% 100M Resistance Value: 100M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 5 % Package Size Code: 0207 Through-Hole Resistor | 100M Ω Thick Film High Value/High Voltage Resistor 5 % | Part Number: RGP0207CHJ100M | Internal Number: 1623708-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGP0207CHJ100M
  • RGP0207CHJ100M.