Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1622991-1

Fixed Resistor, Thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622991-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Datasheet16 pages19 years ago

IHS

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-20.61%

CAD Models

Download TE Connectivity 1622991-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1622991-1 provided by its distributors.

Fixed Resistor, Thick Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
TE Connectivity 1622991-1 Thick Film Resistors-SMD CRG0603 1% 6K8
Resistor, thick film, SMD 1608, 6.8 kΩ, 0.1 W, ±1 %, 1622991-1
RESISTOR, THICK FILM, RES 6.8 OHMS, PWR-RTG 0.1 W, TOL 1%, SMT, 0603
6.8KΩ ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Thick Film Resistor CRG 0603 6.8K 1%
Special Order: CRG0603 1% 6K8 Resistance Value: 6.8K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 6.8K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0603F6K8 | Internal Number: 1622991-1 | Alias Number: CRG0603F6K8JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16229911
  • CRG0603F6K8