Descriptions of TE Connectivity 1622837-1 provided by its distributors.
Res Thick Film 0603 120 Ohm 1% 1/10W ±100ppm/C Molded SMD
RES, 120R, 0.1W, 0603, THICK FILM; Available until stocks are exhausted Alternative available
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor, thick film, SMD 1608, 120 Ω, 0.1 W, ±1 %, 1622837-1
RESISTOR, THICK FILM, RES 120 OHMS, PWR-RTG 0.1 W, TOL 1%, SMT, 0603
Thick Film Resistors - SMD CRG0603 1% 120R
0603 (1608Metric) FIXED RESISTOR CRG Neohm 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 120Ohm ±100ppm/C
120Ω ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Thick Film Resistor CRG 0603 120 1%
120 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .1 W, Neohm CRG
Res, 120R, 1%, 0.1W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:120Ohm; Product Range:Crg Series; Voltage Rating:75V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Neohm Te Connectivity CRG0603F120R.
Special Order: CRG0603 1% 120R Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 120 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0603F120R | Internal Number: 1622837-1 | Alias Number: CRG0603F120RJIT | TE Connectivity | NEOHM