Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1622419-1

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 2.7kOhm 0.6W
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622419-1.

JRH Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

IHS

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+46.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupMF0207FTE52-2K74
Fixed Resistor, Metal Film, 0.6W, 2740ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K61
Fixed Resistor, Metal Film, 0.6W, 2610ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K49
Fixed Resistor, Metal Film, 0.6W, 2490ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K74
Fixed Resistor, Metal Film, 0.25W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K67
Fixed Resistor, Metal Film, 0.25W, 2670ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K49
Fixed Resistor, Metal Film, 0.25W, 2490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F2K7
Res, 2K7, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F2K7

Descriptions

Descriptions of TE Connectivity 1622419-1 provided by its distributors.

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 2.7kOhm 0.6W
Res, 2K7, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2K7
Fixed Resistor, Thin Film, 0.6W, 2700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 2.7K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, METAL FILM, RES 2.7 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
TE Connectivity 1622419-1 Resistor 2.7K Ohm 1% 0.6W Axial
Metal film resistor, 2.7 kΩ, 0.6 W, ±1 %, 1622419-1
RES, 2K7, 1%, 600MW, AXIAL, METAL FILM; Resistance:2.7kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 2K7 Resistance Value: 2.7K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 2.7K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F2K7 | Internal Number: 1622419-1 | Alias Number: LR1F2K7JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16224191
  • LR1F 2K7
  • LR1F2K7