What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1586054-1

Val-u-lok Pcb Connector Contact, Male, Crimp, Pre-tin Plating 16 AWG
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586054-1.

TE Connectivity

Datasheet2 pages11 years ago
Datasheet4 pages10 years ago
Instruction Sheet2 pages12 years ago

Master Electronics

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
-1.91%

CAD Models

Download TE Connectivity 1586054-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.385
Stock
3,338,733
92,372
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
9 A
-
Orientation
Straight
Straight
Mount
Cable
Socket
Contact Plating
Gold, Tin
Gold

Supply Chain

Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity1586314-1
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Molex Tinned crimping terminal Male terminal, SPOXseries, maximum0.35mm², min0.08mm²

Descriptions

Descriptions of TE Connectivity 1586054-1 provided by its distributors.

VAL-U-LOK PCB CONNECTOR CONTACT, MALE, CRIMP, PRE-TIN PLATING 16 AWG
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity 1586054-1 VAL-U-LOK Pin Male Shrouded Tin Plated Reel
Headers & Wire Housings VAL-U-LOK PIN BR SN Reel of 3500
with imprint Crimping 2.54μm tin 16 AWG push-in
TE CONNECTIVITY 1586054-1 CONTACT, PIN, 16AWG, CRIMP
Contact PINCrimp STCable Mount 16AWG T/R
Contact PIN Crimp ST Cable Mount
CONTACT, PIN, 16AWG, CRIMP; Series:VAL-U; CONTACT, PIN, 16AWG, CRIMP; Series:VAL-U-LOK; For Use With:VAL-U-LOK Series Connector System; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:16AWG; Connector Type:Contact
VAL-U-LOK PIN BR SN 16AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 16 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 16 AWG | Connector Contact | Part Number: 1586054-1 | Internal Number: 1586054-1 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty