TE Connectivity 1586043-2

Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586043-2.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page14 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.70%

CAD Models

Download TE Connectivity 1586043-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Wire to Board Header 2 Position 4.2mm Solder Right Angle Thru-Hole Bag
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586037-2
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Box/Tray
TE Connectivity1586039-2
Rectangular Power Connector, 2 Contacts, VAL-U-LOK Series, PCB Mount, Through Hole, Header
TE Connectivity1586041-2
CONN HEADER R/A 2POS / Connector Header Through Hole, Right Angle 2 position

Descriptions

Descriptions of TE Connectivity 1586043-2 provided by its distributors.

Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port
VAL-U-LOK 2 Position Dual Row Through-Hole Right Angle Pin Header
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Guide Slot, Natural Insulator, Plug
HEADER, RIGHT ANGLE, VAL-U-LOK, 2 POS, DUAL ROW, UL94V-2, SCREW MOUNT | TE Connectivity 1586043-2
2pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 2.03μm tin Through hole mounting 5.4102mm*12.99972mm*9.8mm
Headers & Wire Housings RA HDR SCREW MNT 2P
2P VAL-U-LOK R/A HDR SCR MT V2
Header 2 way w/flange 4.20mm Val-u-Lok
1586043-2, TE CONNECTIVITY/AMP BRAND
HEADER, R/A, SCREW MOUNT, 94V-2;
2P VAL-U-LOK R/A HDR SCR MT V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1586043-2 | Internal Number: 1586043-2 | 4.2 mm | TE Connectivity | VAL-U-LOK
HEADER, R/A, SCREW MOUNT, 94V-2; Ways, No. of:2; Material, contact:Brass; Plating, contact:Tin; Approval Bodies:UL, CSA; Colour:White; Current rating:9A; Flammability rating:UL94V-2; Insulation Resistance:1000Mohm; Material, insulator:Nylon; Mating cycles, No. of:50; Pitch:4.2mm; Series:PE; Temp, op. max:+105°C; Temp, op. min:-25°C; Voltage rating, AC:600V; Dielectric strength, VAC:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty