TE Connectivity 1586041-2

CONN HEADER R/A 2POS / Connector Header Through Hole, Right Angle 2 position
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586041-2.

Sager Electronics

Technical Drawing1 page8 years ago

TE Connectivity

Newark

IHS

Electro Sonic

Inventory History

3 month trend:
-28.62%

CAD Models

Download TE Connectivity 1586041-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Connector Wire to Board Header 2 Position 4.2mm Solder Right Angle Thru-Hole Bag
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586037-2
TE Connectivity 1586037-2 Connector Male Unshrouded Vertical Header NO PEGS 2P
TE Connectivity1586043-2
Header 2-Pin 4.2mm 2 4.2mm Locking Ramp 9A 2.03μm Tin TH 5.4102mm × 12.99972mm × 9.8mm
TE Connectivity1586039-2
Rectangular Power Connector, 2 Contacts, VAL-U-LOK Series, PCB Mount, Through Hole, Header

Descriptions

Descriptions of TE Connectivity 1586041-2 provided by its distributors.

CONN HEADER R/A 2POS / Connector Header Through Hole, Right Angle 2 position
TE Connectivity 4.2mmpitch2pDouble row pin header Wire-to-board connector, VAL-U-LOKseries, right angle, Through hole mounting
CONNECTOR, HEADER, THRA, 26-16AWG, 2WAY; Pitch Spacing: 4.2mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: VAL-U-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated C
2P VAL-U-LOK R/A HDR V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 2 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586041-2.