Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1577623-1

TE Connectivity 1577623-1 Terminal Ring Tongue PIDG PEEK STRATO 20 AWG
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1577623-1.

Master Electronics

Technical Drawing1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+79.98%

CAD Models

Download TE Connectivity 1577623-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
PanduitFTD76-10-D
Panduit FTD76-10-D Insulated Ferrule 20 AWG 2C Gray Copper/Tin-Plated Polypropylene 500 Pack
PanduitFTD76-8-D
Panduit FTD76-8-D Insulated Ferrule 20 AWG 2C Gray Copper/Tin-Plated Polypropylene 500 Pack
TE Connectivity1577624-1
TERMINAL RT PIDG PEEK STRATO 20 AWG, M5(4.83) PAN6461-32, NSA936501TA2004
TE Connectivity / AMP1577626-1
Terminal Rt Pidg Peek Strato 20 Awg; |Te Connectivity Amp 1577626-1
TE Connectivity1577622-1
Terminal, Peek Pidg Strato, 20Awg/ Bag |Te Connectivity Amp 1577622-1

Descriptions

Descriptions of TE Connectivity 1577623-1 provided by its distributors.

TE Connectivity 1577623-1 Terminal Ring Tongue PIDG PEEK STRATO 20 AWG
TERMINAL RT PIDG PEEK STRATO 20 AWG, M5(4.83) PAN6461-32, NSA936501TA2004
Ring Tongue Terminal 20AWGCopper Gray 21.16mm Nickel Bag
TE Connectivity Gray round terminal Insulated terminal, STRATO-THERMseries, #8, M4bolt, M4Inner ring diameter
Insulated ring cable lug, 0.518 mm², AWG 20, 4.34 mm, M4, gray
1577623-1, TE CONNECTIVITY/AMP BRAND
TERMINAL, PEEK PIDG STRATO, 20AWG Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 20 AWG Wire Size: .518 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 20 AWG .518 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 1577623-1 | Internal Number: 1577623-1 | TE Connectivity | STRATO-THERM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty