What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1571984-1

Switch Slide ON None ON SPDT Extended Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

$ 6.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571984-1.

Sager Electronics

Datasheet1 page15 years ago

Electro Sonic

TME

Arrow Electronics

Inventory History

3 month trend:
-11.11%

CAD Models

Download TE Connectivity 1571984-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1437579-0
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
TE ConnectivityTSS11DGRA
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1571982-3
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
TE Connectivity / AMP1571982-4
Switch Slide ON OFF ON SPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
TE Connectivity1571982-2
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
NKK SwitchesMS12ASG40
Standard MS 2 Through Hole Right Angle Vertical Slide Switch 5.10mm 100mA 1500VAC V .014A@28VAC

Descriptions

Descriptions of TE Connectivity 1571984-1 provided by its distributors.

Switch Slide ON None ON SPDT Extended Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
TE Connectivity 1571984-1 Slide Switch SPDT ON-NONE-ON Right Angle
SPDT Non-Shorting Right Angle Through Hole, Slide Switch
TE CONNECTIVITY / ALCOSWITCH 1571984-1SWITCH, SLIDE, SPDT, 20V, THROUGH HOLE
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount
20V(DC) On-On 60000Cycles 20V 20V Not short circuit(BBM) 2.79mm SPDT Through hole mounting
SLIDE SWITCH, PCB, SPDT,2 POS, R/A MOUNT
SWITCH, SLIDE, SPDT, 20V, THROUGH HOLE; Contact Configuration: SPDT; Switch Operation: On-None-On; Switch Mounting: -; Product Range: TSS Series; Contact Current Max: -; Contact Voltage AC Max: 20V; Contact 16M2499
Slide Switches Product Highlights: Number of Positions = 2 Single Pole - Double Throw Configuration (Pole-Throw) Actuator Style = Extended, Side Actuator Color = Black TSS Series
TSS11DGRA04=SLIDE SWITCH SPDT Number of Positions: 2 Product Orientation: Right Angle Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On None On Termination Method to PCB: Through Hole - Solder Slide Switch | 2 Right Angle Single Pole - Double Throw On None On | Part Number: 1571984-1 | Internal Number: 1571984-1 | Alias Number: TSS11DGRA04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15719841