TE Connectivity 1571625-3

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571625-3.

Sager Electronics

Technical Drawing1 page9 years ago

IHS

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-07-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder

Descriptions

Descriptions of TE Connectivity 1571625-3 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
Switch Tactile OFF (ON) SPST Round Button J-Bend 0.05A 24VDC 0.98N SMD Loose
24V(DC) Off-Mom SPST-NO 1N 1000000Cycles 50mA 200μm SMD mount 6.2mm*6.2mm*2.5mm
TACTILE SWITCH, 0.05A, 24VDC, SMT; Product Range: FSMJEL Extended Life Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Round Button; Actuating Force: 100gf; Contact Rating: 50mA at 2
Special Order: TACT,6X6,SMT,J-LEAD,100GF Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Stainless Steel | Part Number: 1571625-3 | Internal Number: 1571625-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty