Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1571407-1

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571407-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+12.78%

CAD Models

Download TE Connectivity 1571407-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-10-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
SWITCH PUSH SPST-NO 0.05A 24V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole

Descriptions

Descriptions of TE Connectivity 1571407-1 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose
SWITCH, PUSHBUTTON, TACTILE, THRU HOLE, RIGHT ANGLE, OFF(ON)
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 50mA Process Sealed
Special Order: R/A SEALED TACT SWITCH Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Stainless Steel | Part Number: 1571407-1 | Internal Number: 1571407-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571407-1.