Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1571217-3

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571217-3.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1571217-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

C&K Components3.14001.0060000
Switch Tactile N.O. SPST Button PC Pins 0.25A 50VAC 50VDC 12.5VA 3N Thru-Hole Tube
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Switch Push Button OFF (ON) SPST Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),PLUNGER ACTUATOR,3A,120VAC,28VDC, PC

Descriptions

Descriptions of TE Connectivity 1571217-3 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
Switch Tactile OFF-ON SPST-NO Round Button Gull Wing 24VDC 1000000Cycles 160gf SMD T/R
24V DC Off-Mom SPST-NO 1.6N 1000000Cycles 50mA 350μm 7.3mm SMD, Adhesive Mount 12mm × 12mm × 7.3mm
Tact, smt,12X12,sealed, t&r |Amp Te Connectivity 1571217-3
SWITCH TACTILE SPST-NO 0.05A 24V
Special Order: TACT,SMT,12X12,SEALED,T&R Contact Current Rating: 50 mA Actuator Style: Square Actuator Operating Function: Yes Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Square Actuator Stainless Steel | Part Number: 1571217-3 | Internal Number: 1571217-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15712173