Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1571092-1

Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycle

$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571092-1.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Newark

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-01-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1571095-2
Switch Rocker ON OFF SPST QuickConnectCurved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
TE Connectivity / AMP1571083-2
Switch Rocker ON OFF SPST QuickConnectCurved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
Carling TechnologiesLTILA51-6S-BL-RC-NBL/12V
Rocker Switch,Full Sized,Tippette Series | Carling Technologies LTILA51-6S-BL-RC-NBL/12V
Carling TechnologiesTIGB5B-6S-BL-NBL
Rocker Switch, Full Sized, Tippette Series | Carling Technologies TIGB5B-6S-BL-NBL
Carling TechnologiesTIGA5M-6S-BL-NBL
Rocker Switch, Full Sized, Tippette Series | Carling Technologies TIGA5M-6S-BL-NBL

Descriptions

Descriptions of TE Connectivity / AMP 1571092-1 provided by its distributors.

Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycle
Rocker Switch, SPST, On-off, Momentary, 16A, 12VDC, Wire Terminal, Rocker Actuator, Panel Mount
TE CONNECTIVITY PRBSB1-16F-BR000 Rocker Switch, Illuminated, SPST, Off-On, Red, Panel, 16 A
Rocker Switches, High Power, Panel Cutout Size .545 x 1.086 in [13.8 x 27.6 mm], Silver, Lamp, Single Pole - Single Throw Configuration (Pole-Throw)
Switch, Rocker, Spst, 16A, 250V, Red; Contacto, Configuración:Spst; Interruptor, Operación:On-Off; Color Del Actuador/Tapa:Rojo; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:16A; Contacto, Tensión Ac Nom:250V |Alcoswitch Te Connectivity PRBSB1-16F-BR000
Special Order: PRBSB1-16F-BR000=POWER ROCKER Switch Type: High Power Rocker Switch Product Mount Type: Panel Mount Indicator/Imprint Legend: None Panel Cutout Size: .545 x 1.086 in Panel Cutout Size: 13.8 x 27.6 mm High Power Rocker Switch Panel Mount .545 x 1.086" | Part Number: PRBSB1-16F-BR000 | Internal Number: 1571092-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRBSB1-16F-BR000