Molex 51110-0856

8CKT 2MM MGRID WTB CONN CRIMP HSG | Molex Incorporated 51110-0856
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-0856.

IHS

Datasheet1 page8 years ago

Molex

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.18%

Supply Chain

Country of OriginSG
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Lead-Free
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Locking Ramp Receptacle, 6-Pin, Female Socket, Crimp, Black, Wire Mount, Free Hanging, TH
TE Connectivity390261-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1734506-7
Board to Board & Mezzanine Connectors RCP 2.0MM 08P VRT MT 8 Au 2.6ST
TE Connectivity2-1827864-5
Board Connector, 10 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Molex 51110-0856 provided by its distributors.

8CKT 2MM MGRID WTB CONN CRIMP HSG | Molex Incorporated 51110-0856
Rectangular Connector Housings; 511100856; MOLEX; 2; 8; Straight
Connector Housing, Receptacle, 8 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
Molex Crimp Connector Housing, 8road, 2mmPitch, 2line
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag
Avnet Japan
2mm 2x4P 4 2 2mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free
Wtb Housing, Rcpt, 8Pos, 2Row, 2Mm; |Molex/woodhead 51110-0856
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings 2.00MM HSG 02X04P W/LOCK RAMP
CONN HOUSING, RCPT, 8POS, 2MM, BLACK;
CONN HOUSING, RCPT, 8POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Milli-Grid 51110 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511100856
  • 51110-0856.
  • 511100856