TE Connectivity 1565373-4

Connector Header Through Hole, Right Angle 28 position 0.087" (2.20mm)
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1565373-4.

Farnell

Datasheet5 pages2 years ago

Future Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.26%

CAD Models

Download TE Connectivity 1565373-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1318853-2
Conn Shrouded Header M 24 POS 2.2mm Solder RA Thru-Hole Automotive Tube
TE Connectivity1318745-2
TE Connectivity Automotive Wiring Connector, Receptacle, TH 025 Series, 32 Circuits, 2 Rows
TE Connectivity1-1318853-3
Conn Shrouded Header (4 Sides) M 24 POS 2.2mm Solder RA Thru-Hole Tube
Push-Pull,Receptacle 2mm 2 28pin 1A 380nm gold Black Through hole mounting 5mm(height)
TE Connectivity1-534206-4
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
2.54mmpitch28pDouble row female Bus bar, SSQseries, right angle, Through hole mounting

Descriptions

Descriptions of TE Connectivity 1565373-4 provided by its distributors.

Connector Header Through Hole, Right Angle 28 position 0.087" (2.20mm)
TE Connectivity Automotive wiring connectors Automotive connector female seat, TH 025series, 28road, 2line, Through hole installation
AUTOMOTIVE CONN, R/A, PLUG, 28POS; Product Range: TH 025 Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 28Contacts; Automotive Contact Type: Crimp Socket; Connector Body Material: SPS (Syndiotact
025 28POS CAP ASSY H SELECTIVE-TIN PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.2 mm Centerline (Pitch): .087 in Horizontal Wire-to-Board 2 2.2 mm | Signal Header | Part Number: 1565373-4 | Internal Number: 1565373-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty