Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1318853-3

Conn Shrouded Header (4 Sides) M 24 POS 2.2mm Solder RA Thru-Hole Tube
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318853-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Future Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-21.11%

CAD Models

Download TE Connectivity 1-1318853-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1318853-2
Conn Shrouded Header M 24 POS 2.2mm Solder RA Thru-Hole Automotive Tube
Conn Socket Strip RCP 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
TE Connectivity535512-3
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
TE Connectivity5535512-3
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Amphenol Communications Solutions66925010
Header Connector,PCB Mount,PLUG,20 Contacts,SKT,0.1 Pitch,PC TAIL Terminal
Amphenol Communications Solutions66925015LF
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Dubox®

Descriptions

Descriptions of TE Connectivity 1-1318853-3 provided by its distributors.

Conn Shrouded Header (4 Sides) M 24 POS 2.2mm Solder RA Thru-Hole Tube
24pin 2.2mm 2 3mm Header,Latch Holder tin Through hole mounting 31.8mm*15.5mm*47.47mm
Automotive Conn, R/A, Plug, 24Pos; |Amp Te Connectivity 1-1318853-3
Combination Line Connector, 24 Contact(s), Male, Solder Terminal
025 SERIES,24 WAY RIGHT ANGLE MOUNT PCB D-SUB CONN SOCKET,2.2MM PITCH
025 24POS CAP ASSY H SELECTIVE-TIN
0.025 Series and Hybrid Connectors and Contacts
PCB Conn 025 24P CAP ASSY H SELECT-TIN
Wire-To-Board/Wire-To-Wire Connector
AUTOMOTIVE CONN, R/A, PLUG, 24POS; Product Range: TH 025 Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 24Contacts; Automotive Contact Type: Crimp Pin; Connector Body Material: SPS (Syndiotactic
025 24POS CAP ASSY H SELECTIVE-TIN PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.2 mm Centerline (Pitch): .087 in Horizontal Wire-to-Board 2 2.2 mm | Signal Header | Part Number: 1-1318853-3 | Internal Number: 1-1318853-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty