Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 154N-001G-RT

Pressure Sensor, Gauge, 1Psi, Analog; |Te Connectivity 154N-001G-RT
$ 217.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154N-001G-RT.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-45.49%

CAD Models

Download TE Connectivity 154N-001G-RT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 154N-001G-RT provided by its distributors.

Pressure Sensor, Gauge, 1Psi, Analog; |Te Connectivity 154N-001G-RT
Pressure Sensor 0V to 0.1V 0Psi to 1Psi Gauge
piezoresistive Industrial silicon pressure sensor
SENSOR;NISO;MODEL NO:154N-001G-RT;PRESSURE;154N-001G-RT
Industrial Pressure Sensors 0-001psig 0-100mV Ribbon Cable Tube
1 psig, Ribbon Cable, backside vent tube, 19 mm Pressure Sensor, Temperature Compesated Media Isolated Pressure Sensor
Tyco Electronics, 154Nseries Pressure Sensors, Maximum pressure reading1psi, Minimum pressure reading0psi
Piezoresistive Sensor, Gage, 1Psi Max, 100mV, Round
Press. Media Isol 1PSIG (154NC),CBL,TUBE
1 PSIG RIBBON CABLE TUBE MV PRESSURE
PRESSURE SWITCHES AND TRANSDUCERS;
PRES XDCR,ISO; NO:154N-001G-RT
1 PSIG RIBBON CABLE TUBE MV PRESSURE Pressure: 1 psi Media Isolated Pressure Sensor Type: Media Isolated mV Output Pressure Sensors Media Isolated Pressure Sensor Style: Gauge Output/Span: 100mV Operating Temperature Range: -40 – 125 °C 19Mm Mv Output Pressure Sensor | 1 psi Media Isolated mV Output Pressure Sensors | Part Number: 154N-001G-RT | Internal Number: 154N-001G-RT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty