TE Connectivity 1546927-5

Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546927-5.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet69 pages19 years ago
Technical Drawing1 page15 years ago

IHS

Farnell

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-80.38%

CAD Models

Download TE Connectivity 1546927-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-05-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1437667-8
Terminal Block, Barrier, 5Pos, 12Awg; |Buchanan Te Connectivity 4DB-P108-05
TE Connectivity / AMP2-1437648-8
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity1546927-6
Barrier Terminal Blocks 6P R/A BARRIER STRIP 8.26MM 300V 15A BLK
TE Connectivity1546927-4
Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1766592
Terminal block; Header; Male Pins; (2 Side); 5 pos; 0.300"(7.62mm) pitch; 15A; 300V
Phoenix Contact1766152
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1546927-5 provided by its distributors.

Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 5 POS 8.26mm Solder RA Thru-Hole 15A/Contact Package
5P .325 Tri-Barrier W/Cover; |Buchanan Te Connectivity 1546927-5
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 5CIRC 0.325"
TERMINAL BLOCK, BARRIER, 5WAYS, 14AWG; No. of Rows:1 Row; No. of Positions:5Ways; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:8.26mm; Rated Current:15A; Rated Voltage:300V; Product Range:4 Series; SVH
5P .325 TRI-BARRIER W/COVER Number of Positions: 5 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .325 in Barrier Strip | 5 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 1546927-5 | Internal Number: 1546927-5 | .325" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546927-5 .